22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H220JA01D

DigiKey Part Number
490-6123-2-ND - Tape & Reel (TR)
490-6123-1-ND - Cut Tape (CT)
490-6123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H220JA01D
Description
CAP CER 22PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H220JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 867
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,21800R2,18
50R0,14460R7,23
100R0,12100R12,10
500R0,08302R41,51
1 000R0,07125R71,25
2 500R0,05902R147,55
5 000R0,05172R258,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,04357R653,55
30 000R0,03909R1 172,70
45 000R0,03686R1 658,70
75 000R0,03438R2 578,50
105 000R0,03294R3 458,70
150 000R0,03155R4 732,50
180 000R0,03089R5 560,20
360 000R0,02867R10 321,20
375 000R0,02856R10 710,00
Manufacturers Standard Package