1.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H1R3WA01D

DigiKey Part Number
490-GRM0335C1H1R3WA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H1R3WA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H1R3WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H1R3WA01D
Description
CAP CER 1.3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H1R3WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 656
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,42000R4,20
50R0,27560R13,78
100R0,23360R23,36
500R0,16434R82,17
1 000R0,14317R143,17
2 500R0,12092R302,30
5 000R0,10761R538,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,09104R1 365,60
30 000R0,08487R2 546,10
45 000R0,08078R3 635,10
75 000R0,07930R5 947,50
Manufacturers Standard Package