10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E100JB01J

DigiKey Part Number
490-GJM0335C1E100JB01JTR-ND - Tape & Reel (TR)
490-GJM0335C1E100JB01JCT-ND - Cut Tape (CT)
490-GJM0335C1E100JB01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E100JB01J
Description
CAP CER 10PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E100JB01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 120
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,47100R4,71
50R0,31600R15,80
100R0,26890R26,89
500R0,19022R95,11
1 000R0,16619R166,19
2 500R0,14102R352,55
5 000R0,12593R629,65
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,09491R4 745,50
100 000R0,08089R8 089,00
150 000R0,07875R11 812,50
500 000R0,07670R38 350,00
600 000R0,07572R45 432,00
1 200 000R0,07244R86 928,00
1 250 000R0,07227R90 337,50
Manufacturers Standard Package