


PRG21BC4R7MM1RK | |
|---|---|
DigiKey Part Number | 490-PRG21BC4R7MM1RKTR-ND - Tape & Reel (TR) 490-PRG21BC4R7MM1RKCT-ND - Cut Tape (CT) 490-PRG21BC4R7MM1RKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC4R7MM1RK |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 155 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC4R7MM1RK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 155 mA | |
Current - Trip (It) | 330 mA | |
Current - Max | 8.5 A | |
Resistance - 25°C (Typ) | 4.7 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 5 | R8,60400 | R43,02 |
| 10 | R8,13300 | R81,33 |
| 25 | R7,59560 | R189,89 |
| 50 | R7,22240 | R361,12 |
| 100 | R6,88460 | R688,46 |
| 500 | R6,20302 | R3 101,51 |
| 1 000 | R5,95013 | R5 950,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,70384 | R17 111,52 |
| 6 000 | R5,49805 | R32 988,30 |
| 9 000 | R5,38570 | R48 471,30 |
| 15 000 | R5,25205 | R78 780,75 |
| 21 000 | R5,16856 | R108 539,76 |
| 30 000 | R5,08381 | R152 514,30 |

