
GRM032R60J105ME05D | |
|---|---|
DigiKey Part Number | 490-GRM032R60J105ME05DTR-ND - Tape & Reel (TR) 490-GRM032R60J105ME05DCT-ND - Cut Tape (CT) 490-GRM032R60J105ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM032R60J105ME05D |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM032R60J105ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,16800 | R21,68 |
| 50 | R1,55940 | R77,97 |
| 100 | R1,37120 | R137,12 |
| 500 | R1,05428 | R527,14 |
| 1 000 | R0,95665 | R956,65 |
| 2 500 | R0,85398 | R2 134,95 |
| 5 000 | R0,79211 | R3 960,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,73007 | R10 951,05 |
| 30 000 | R0,69197 | R20 759,10 |
| 45 000 | R0,67288 | R30 279,60 |
| 75 000 | R0,65173 | R48 879,75 |
| 105 000 | R0,63936 | R67 132,80 |
| 150 000 | R0,62747 | R94 120,50 |
| 180 000 | R0,62183 | R111 929,40 |

