
GRM0225C1H5R6CA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H5R6CA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1H5R6CA03LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H5R6CA03L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H5R6CA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,31900 | R3,19 |
| 50 | R0,21500 | R10,75 |
| 100 | R0,18150 | R18,15 |
| 500 | R0,12570 | R62,85 |
| 1 000 | R0,11107 | R111,07 |
| 2 500 | R0,10244 | R256,10 |
| 5 000 | R0,09145 | R457,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | R0,07867 | R3 146,80 |

