
GRM0225C1E151JA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1E151JA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1E151JA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E151JA02L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E151JA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,48700 | R4,87 |
| 50 | R0,32260 | R16,13 |
| 100 | R0,27560 | R27,56 |
| 500 | R0,19526 | R97,63 |
| 1 000 | R0,17073 | R170,73 |
| 2 500 | R0,14498 | R362,45 |
| 5 000 | R0,12953 | R647,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | R0,11063 | R4 425,20 |
| 80 000 | R0,08903 | R7 122,40 |
| 200 000 | R0,08504 | R17 008,00 |
| 280 000 | R0,08272 | R23 161,60 |
| 400 000 | R0,08048 | R32 192,00 |
| 480 000 | R0,07942 | R38 121,60 |
| 960 000 | R0,07584 | R72 806,40 |
| 1 000 000 | R0,07565 | R75 650,00 |

