1 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR355XD72E105KW05L

DigiKey Part Number
490-5748-2-ND - Tape & Reel (TR)
490-5748-1-ND - Cut Tape (CT)
490-5748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR355XD72E105KW05L
Description
CAP CER 1UF 250V X7T 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR355XD72E105KW05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R35,79000R35,79
10R24,26500R242,65
50R19,69420R984,71
100R18,28440R1 828,44
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R16,21822R8 109,11
1 000R15,09066R15 090,66
1 500R14,75245R22 128,67
2 500R14,19978R35 499,45
3 500R14,16044R49 561,54
5 000R13,91465R69 573,25
6 000R13,76693R82 601,58
12 000R13,57482R162 897,84
12 500R12,80566R160 070,75
Manufacturers Standard Package