Upgrade

GR355DD72W334KW01L | |
|---|---|
DigiKey Part Number | 490-5746-2-ND - Tape & Reel (TR) 490-5746-1-ND - Cut Tape (CT) 490-5746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD72W334KW01L |
Description | CAP CER 0.33UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR355DD72W334KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,22000 | R27,22 |
| 10 | R18,06400 | R180,64 |
| 50 | R16,02100 | R801,05 |
| 100 | R15,73360 | R1 573,36 |
| 500 | R12,13652 | R6 068,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,24456 | R11 244,56 |
| 2 000 | R9,76489 | R19 529,78 |
| 3 000 | R9,69227 | R29 076,81 |


