2.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM22M5C2H2R2BB01L

DigiKey Part Number
GQM22M5C2H2R2BB01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM22M5C2H2R2BB01L
Description
CAP CER 2.2PF 500V NP0 1111
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM22M5C2H2R2BB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R9,46889R9 468,89
Manufacturers Standard Package