
GQM22M5C2H2R0BB01L | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H2R0BB01LTR-ND - Tape & Reel (TR) 490-GQM22M5C2H2R0BB01LCT-ND - Cut Tape (CT) 490-GQM22M5C2H2R0BB01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H2R0BB01L |
Description | CAP CER 2PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H2R0BB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,86000 | R23,86 |
| 10 | R15,72900 | R157,29 |
| 50 | R12,49200 | R624,60 |
| 100 | R11,49230 | R1 149,23 |
| 500 | R9,80514 | R4 902,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,46889 | R9 468,89 |
| 2 000 | R9,03039 | R18 060,78 |
| 3 000 | R8,81079 | R26 432,37 |
| 5 000 | R8,56745 | R42 837,25 |
| 7 000 | R8,42509 | R58 975,63 |
| 10 000 | R8,28819 | R82 881,90 |
| 12 000 | R8,22330 | R98 679,60 |

