1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
1111 (2828 Metric)

GQM22M5C2H1R0CB01L

DigiKey Part Number
490-5498-2-ND - Tape & Reel (TR)
490-5498-1-ND - Cut Tape (CT)
490-5498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM22M5C2H1R0CB01L
Description
CAP CER 1PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM22M5C2H1R0CB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,46000R15,46
10R9,69600R96,96
50R7,60220R380,11
100R6,92320R692,32
500R5,77520R2 887,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R5,52868R5 528,68
2 000R5,23058R10 461,16
3 000R5,08125R15 243,75
5 000R4,91584R24 579,20
7 000R4,87323R34 112,61
10 000R4,68198R46 819,80
24 000R4,53346R108 803,04
25 000R4,52559R113 139,75
Manufacturers Standard Package