
LQW18AS24NG00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS24NG00DTR-ND - Tape & Reel (TR) 490-LQW18AS24NG00DCT-ND - Cut Tape (CT) 490-LQW18AS24NG00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS24NG00D |
Description | FIXED IND 24NH 700MA 135 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 nH Unshielded Wirewound Inductor 700 mA 135mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS24NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 36 @ 250MHz | |
Frequency - Self Resonant | 2.65GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,61300 | R16,13 |
| 100 | R1,32580 | R132,58 |
| 1 000 | R1,09008 | R1 090,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,95044 | R3 801,76 |
| 8 000 | R0,89614 | R7 169,12 |
| 12 000 | R0,86587 | R10 390,44 |
| 20 000 | R0,82919 | R16 583,80 |
| 28 000 | R0,80591 | R22 565,48 |
| 40 000 | R0,78196 | R31 278,40 |

