
GCJ188L8EH224KA07D | |
|---|---|
DigiKey Part Number | 490-GCJ188L8EH224KA07DTR-ND - Tape & Reel (TR) 490-GCJ188L8EH224KA07DCT-ND - Cut Tape (CT) 490-GCJ188L8EH224KA07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188L8EH224KA07D |
Description | CAP CER 0.22UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188L8EH224KA07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R1,71400 | R17,14 |
| 50 | R1,21660 | R60,83 |
| 100 | R1,06200 | R106,20 |
| 500 | R0,80660 | R403,30 |
| 1 000 | R0,72778 | R727,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,62196 | R2 487,84 |
| 8 000 | R0,57728 | R4 618,24 |
| 12 000 | R0,55494 | R6 659,28 |
| 20 000 | R0,53017 | R10 603,40 |
| 28 000 | R0,51570 | R14 439,60 |
| 40 000 | R0,50178 | R20 071,20 |

