GQM1885C1H270JB01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 5 250
Unit Price: R9,24000
Datasheet

Upgrade


Murata Electronics
In Stock: 47
Unit Price: R7,39000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: R0,51425
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 809
Unit Price: R38,48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R5,64144
Datasheet

Upgrade


KEMET
In Stock: 4 284
Unit Price: R8,40000
Datasheet

Upgrade


KEMET
In Stock: 965
Unit Price: R15,96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R3,69688
Datasheet

Upgrade


KEMET
In Stock: 7 420
Unit Price: R6,05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R3,34396
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,70826
Datasheet

Upgrade


KEMET
In Stock: 15 757
Unit Price: R8,57000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 3 898
Unit Price: R18,99000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 60 996
Unit Price: R9,41000
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C1H270JB01D

DigiKey Part Number
490-3576-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C1H270JB01D
Description
CAP CER 27PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C1H270JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types