3 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875G2E3R0BB12D

DigiKey Part Number
490-GQM1875G2E3R0BB12DTR-ND - Tape & Reel (TR)
490-GQM1875G2E3R0BB12DCT-ND - Cut Tape (CT)
490-GQM1875G2E3R0BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875G2E3R0BB12D
Description
CAP CER 3PF 250V X8G 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875G2E3R0BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 825
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,55000R6,55
10R3,96600R39,66
50R2,93400R146,70
100R2,61470R261,47
500R2,08000R1 040,00
1 000R1,91482R1 914,82
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,69788R6 791,52
8 000R1,60419R12 833,52
12 000R1,55726R18 687,12
20 000R1,50526R30 105,20
28 000R1,47486R41 296,08
40 000R1,44561R57 824,40
48 000R1,43175R68 724,00
96 000R1,38506R132 965,76
100 000R1,38259R138 259,00
Manufacturers Standard Package