9.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E9R1BB12D

DigiKey Part Number
490-GQM1875C2E9R1BB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E9R1BB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E9R1BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E9R1BB12D
Description
CAP CER 9.1PF 250V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E9R1BB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 101
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,63000R36,30
50R2,67860R133,93
100R2,38280R238,28
500R1,88642R943,21
1 000R1,73316R1 733,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,49657R5 986,28
8 000R1,41467R11 317,36
12 000R1,40290R16 834,80
20 000R1,35460R27 092,00
28 000R1,32637R37 138,36
40 000R1,29921R51 968,40
Manufacturers Standard Package