
GQM1875C2E9R1BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E9R1BB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E9R1BB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E9R1BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E9R1BB12D |
Description | CAP CER 9.1PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E9R1BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,63000 | R36,30 |
| 50 | R2,67860 | R133,93 |
| 100 | R2,38280 | R238,28 |
| 500 | R1,88642 | R943,21 |
| 1 000 | R1,73316 | R1 733,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,49657 | R5 986,28 |
| 8 000 | R1,41467 | R11 317,36 |
| 12 000 | R1,40290 | R16 834,80 |
| 20 000 | R1,35460 | R27 092,00 |
| 28 000 | R1,32637 | R37 138,36 |
| 40 000 | R1,29921 | R51 968,40 |
| 48 000 | R1,29693 | R62 252,64 |

