
GQM1875C2E6R0CB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E6R0CB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E6R0CB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E6R0CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E6R0CB12D |
Description | CAP CER 6PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E6R0CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,29400 | R32,94 |
| 50 | R2,41300 | R120,65 |
| 100 | R2,14250 | R214,25 |
| 500 | R1,68678 | R843,39 |
| 1 000 | R1,54614 | R1 546,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,36205 | R5 448,20 |
| 8 000 | R1,29265 | R10 341,20 |
| 12 000 | R1,14717 | R13 766,04 |
| 20 000 | R1,13537 | R22 707,40 |
| 28 000 | R1,09562 | R30 677,36 |
| 100 000 | R1,09351 | R109 351,00 |

