
GRM0335C1H4R5WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H4R5WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H4R5WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H4R5WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H4R5WA01D |
Description | CAP CER 4.5PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H4R5WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,43700 | R4,37 |
| 50 | R0,29240 | R14,62 |
| 100 | R0,24870 | R24,87 |
| 500 | R0,17476 | R87,38 |
| 1 000 | R0,15241 | R152,41 |
| 2 500 | R0,12906 | R322,65 |
| 5 000 | R0,11501 | R575,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,09104 | R1 365,60 |
| 30 000 | R0,08487 | R2 546,10 |
| 45 000 | R0,08078 | R3 635,10 |
| 75 000 | R0,07930 | R5 947,50 |

