
GJM1555C1HR85WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR85WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR85WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR85WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR85WB01D |
Description | CAP CER 0.85PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.85 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR85WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,29400 | R12,94 |
| 50 | R0,90740 | R45,37 |
| 100 | R0,78810 | R78,81 |
| 500 | R0,58882 | R294,41 |
| 1 000 | R0,52765 | R527,65 |
| 2 500 | R0,46325 | R1 158,12 |
| 5 000 | R0,42444 | R2 122,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,41052 | R4 105,20 |
| 20 000 | R0,38175 | R7 635,00 |

