0.56 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR56WB01D

DigiKey Part Number
490-GJM1555C1HR56WB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1HR56WB01DCT-ND - Cut Tape (CT)
490-GJM1555C1HR56WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR56WB01D
Description
CAP CER 0.56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.56 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR56WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 713
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,29400R12,94
50R0,90740R45,37
100R0,78810R78,81
500R0,58882R294,41
1 000R0,52765R527,65
2 500R0,46325R1 158,12
5 000R0,42444R2 122,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,40039R4 003,90
20 000R0,38175R7 635,00
30 000R0,34538R10 361,40
70 000R0,33671R23 569,70
100 000R0,32837R32 837,00
120 000R0,32441R38 929,20
240 000R0,31109R74 661,60
250 000R0,31039R77 597,50
Manufacturers Standard Package