0.16 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR16WB01D

DigiKey Part Number
490-GJM1555C1HR16WB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1HR16WB01DCT-ND - Cut Tape (CT)
490-GJM1555C1HR16WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR16WB01D
Description
CAP CER 0.16PF 50V C0G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.16 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR16WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 192
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,22700R12,27
50R0,85020R42,51
100R0,73940R73,94
500R0,55050R275,25
1 000R0,49253R492,53
2 500R0,43146R1 078,65
5 000R0,39476R1 973,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,37186R3 718,60
20 000R0,34653R6 930,60
30 000R0,33503R10 050,90
50 000R0,30369R15 184,50
70 000R0,29995R20 996,50
240 000R0,28735R68 964,00
250 000R0,28668R71 670,00
Manufacturers Standard Package