
GJM1555C1H5R1DB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H5R1DB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H5R1DB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H5R1DB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H5R1DB01D |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H5R1DB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,55500 | R5,55 |
| 50 | R0,37640 | R18,82 |
| 100 | R0,32260 | R32,26 |
| 500 | R0,23022 | R115,11 |
| 1 000 | R0,20198 | R201,98 |
| 2 500 | R0,17228 | R430,70 |
| 5 000 | R0,15453 | R772,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10966 | R1 096,60 |
| 20 000 | R0,10843 | R2 168,60 |
| 30 000 | R0,10778 | R3 233,40 |
| 50 000 | R0,10705 | R5 352,50 |
| 70 000 | R0,10661 | R7 462,70 |
| 100 000 | R0,10617 | R10 617,00 |
| 120 000 | R0,10597 | R12 716,40 |
| 240 000 | R0,10197 | R24 472,80 |
| 250 000 | R0,10165 | R25 412,50 |

