
LQW15AN11NG0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN11NG0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN11NG0ZDCT-ND - Cut Tape (CT) 490-LQW15AN11NG0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN11NG0ZD |
Description | FIXED IND 11NH 500MA 140 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Wirewound Inductor 500 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN11NG0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,96600 | R19,66 |
| 100 | R1,61820 | R161,82 |
| 1 000 | R1,33020 | R1 330,20 |
| 5 000 | R1,16028 | R5 801,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,11594 | R11 159,40 |
| 20 000 | R1,05233 | R21 046,60 |
| 30 000 | R1,01685 | R30 505,50 |
| 50 000 | R0,97389 | R48 694,50 |
| 70 000 | R0,94662 | R66 263,40 |
| 100 000 | R0,91858 | R91 858,00 |

