3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H3R9WB01D

DigiKey Part Number
490-GJM0335C1H3R9WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1H3R9WB01DCT-ND - Cut Tape (CT)
490-GJM0335C1H3R9WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H3R9WB01D
Description
CAP CER 3.9PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H3R9WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 160
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,10900R11,09
50R0,76620R38,31
100R0,66380R66,38
500R0,49168R245,84
1 000R0,43875R438,75
2 500R0,38313R957,83
5 000R0,34962R1 748,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,30039R4 505,85
30 000R0,28048R8 414,40
45 000R0,27177R12 229,65
75 000R0,25302R18 976,50
150 000R0,24681R37 021,50
180 000R0,24387R43 896,60
360 000R0,23396R84 225,60
375 000R0,23344R87 540,00
Manufacturers Standard Package