
GRM033C80G225ME01D | |
|---|---|
DigiKey Part Number | 490-GRM033C80G225ME01DTR-ND - Tape & Reel (TR) 490-GRM033C80G225ME01DCT-ND - Cut Tape (CT) 490-GRM033C80G225ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80G225ME01D |
Description | CAP CER 2.2UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G225ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,32800 | R13,28 |
| 50 | R0,92760 | R46,38 |
| 100 | R0,80660 | R80,66 |
| 500 | R0,60226 | R301,13 |
| 1 000 | R0,53941 | R539,41 |
| 2 500 | R0,47307 | R1 182,67 |
| 5 000 | R0,43324 | R2 166,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,37307 | R5 596,05 |
| 30 000 | R0,34970 | R10 491,00 |
| 45 000 | R0,33800 | R15 210,00 |
| 75 000 | R0,32503 | R24 377,25 |
| 105 000 | R0,31746 | R33 333,30 |
| 150 000 | R0,31017 | R46 525,50 |

