1.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E1R4BB01D

DigiKey Part Number
490-11174-2-ND - Tape & Reel (TR)
490-11174-1-ND - Cut Tape (CT)
490-11174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E1R4BB01D
Description
CAP CER 1.4PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E1R4BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 676
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,62200R6,22
50R0,42340R21,17
100R0,36130R36,13
500R0,25978R129,89
1 000R0,23307R233,07
2 500R0,22961R574,02
5 000R0,21677R1 083,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,15671R2 350,65
30 000R0,11954R3 586,20
45 000R0,11357R5 110,65
75 000R0,11325R8 493,75
Manufacturers Standard Package