
GJM1555C1H2R6WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H2R6WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H2R6WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H2R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R6WB01D |
Description | CAP CER 2.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R6WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,36100 | R13,61 |
| 50 | R0,95120 | R47,56 |
| 100 | R0,82840 | R82,84 |
| 500 | R0,62006 | R310,03 |
| 1 000 | R0,55621 | R556,21 |
| 2 500 | R0,48900 | R1 222,50 |
| 5 000 | R0,44857 | R2 242,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,42361 | R4 236,10 |
| 20 000 | R0,39068 | R7 813,60 |
| 30 000 | R0,38174 | R11 452,20 |
| 50 000 | R0,36626 | R18 313,00 |
| 70 000 | R0,35721 | R25 004,70 |
| 100 000 | R0,35512 | R35 512,00 |

