
GJ431CC81E824JA01L | |
|---|---|
DigiKey Part Number | 490-GJ431CC81E824JA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJ431CC81E824JA01L |
Description | CAP CER 0.82UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJ431CC81E824JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,15160 | R8 303,20 |

