0.56 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR56CB01D

DigiKey Part Number
490-17555-2-ND - Tape & Reel (TR)
490-17555-1-ND - Cut Tape (CT)
490-17555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1HR56CB01D
Description
CAP CER 0.56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.56 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR56CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 624
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,24300R12,43
50R0,86700R43,35
100R0,75450R75,45
500R0,56226R281,13
1 000R0,50311R503,11
2 500R0,44100R1 102,50
5 000R0,40370R2 018,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,34105R3 410,50
20 000R0,33800R6 760,00
30 000R0,33641R10 092,30
50 000R0,32749R16 374,50
70 000R0,31914R22 339,80
100 000R0,31111R31 111,00
120 000R0,30730R36 876,00
Manufacturers Standard Package