
GCQ1555C1H9R6BB01D | |
|---|---|
DigiKey Part Number | 490-17529-2-ND - Tape & Reel (TR) 490-17529-1-ND - Cut Tape (CT) 490-17529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H9R6BB01D |
Description | CAP CER 9.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H9R6BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,20100 | R22,01 |
| 50 | R1,57620 | R78,81 |
| 100 | R1,38800 | R138,80 |
| 500 | R1,05664 | R528,32 |
| 1 000 | R0,89885 | R898,85 |
| 2 500 | R0,84961 | R2 124,03 |
| 5 000 | R0,80306 | R4 015,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,76381 | R7 638,10 |
| 20 000 | R0,72355 | R14 471,00 |
| 30 000 | R0,70195 | R21 058,50 |
| 50 000 | R0,69397 | R34 698,50 |
| 70 000 | R0,65054 | R45 537,80 |
| 120 000 | R0,64416 | R77 299,20 |
| 240 000 | R0,62268 | R149 443,20 |
| 250 000 | R0,62154 | R155 385,00 |

