
GRM1555C2A221GE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A221GE01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A221GE01DCT-ND - Cut Tape (CT) 490-GRM1555C2A221GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A221GE01D |
Description | CAP CER 220PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A221GE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,31900 | R3,19 |
| 50 | R0,20500 | R10,25 |
| 100 | R0,17310 | R17,31 |
| 500 | R0,11998 | R59,99 |
| 1 000 | R0,10385 | R103,85 |
| 2 500 | R0,08704 | R217,60 |
| 5 000 | R0,07679 | R383,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,05555 | R555,50 |
| 20 000 | R0,05483 | R1 096,60 |
| 30 000 | R0,05446 | R1 633,80 |
| 50 000 | R0,05403 | R2 701,50 |
| 70 000 | R0,05330 | R3 731,00 |
| 100 000 | R0,05114 | R5 114,00 |
| 120 000 | R0,05012 | R6 014,40 |
| 240 000 | R0,04793 | R11 503,20 |
| 250 000 | R0,04649 | R11 622,50 |

