300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H301FA02D

DigiKey Part Number
490-GRT1555C1H301FA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H301FA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H301FA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H301FA02D
Description
CAP CER 300PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H301FA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 553
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,63900R6,39
50R0,42680R21,34
100R0,36460R36,46
500R0,26248R131,24
1 000R0,23106R231,06
2 500R0,19802R495,05
5 000R0,17816R890,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,12761R1 276,10
20 000R0,12621R2 524,20
30 000R0,12548R3 764,40
50 000R0,12465R6 232,50
70 000R0,12415R8 690,50
100 000R0,12366R12 366,00
120 000R0,12343R14 811,60
240 000R0,11944R28 665,60
250 000R0,11908R29 770,00
Manufacturers Standard Package