
GRT21BC71C106KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BC71C106KE13LTR-ND - Tape & Reel (TR) 490-GRT21BC71C106KE13LCT-ND - Cut Tape (CT) 490-GRT21BC71C106KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC71C106KE13L |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC71C106KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,39400 | R33,94 |
| 50 | R2,48360 | R124,18 |
| 100 | R2,20640 | R220,64 |
| 500 | R1,74022 | R870,11 |
| 1 000 | R1,59604 | R1 596,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,44666 | R4 339,98 |
| 6 000 | R1,35804 | R8 148,24 |
| 9 000 | R1,23804 | R11 142,36 |
| 15 000 | R1,20538 | R18 080,70 |
| 21 000 | R1,20154 | R25 232,34 |
| 30 000 | R1,17175 | R35 152,50 |

