New at DigiKey
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32QR72E154KWB1L

DigiKey Part Number
490-GCM32QR72E154KWB1LTR-ND - Tape & Reel (TR)
490-GCM32QR72E154KWB1LCT-ND - Cut Tape (CT)
490-GCM32QR72E154KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32QR72E154KWB1L
Description
CAP CER 0.15UF 250V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R25,54000R25,54
10R16,87100R168,71
50R15,23460R761,73
100R13,04660R1 304,66
500R11,14138R5 570,69
1 000R10,47007R10 470,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R9,79043R19 580,86
4 000R9,40843R37 633,72
6 000R9,23273R55 396,38
Manufacturers Standard Package