
GCM32B7U3A122JX01L | |
|---|---|
DigiKey Part Number | 490-GCM32B7U3A122JX01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32B7U3A122JX01L |
Description | CAP CER 1200PF 1KV U2J 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32B7U3A122JX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,68758 | R8 062,74 |

