
GRT1885C1E562JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1E562JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C1E562JA02DCT-ND - Cut Tape (CT) 490-GRT1885C1E562JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1E562JA02D |
Description | CAP CER 5600PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1E562JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,95800 | R9,58 |
| 50 | R0,65880 | R32,94 |
| 100 | R0,56970 | R56,97 |
| 500 | R0,41910 | R209,55 |
| 1 000 | R0,37254 | R372,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,29214 | R1 168,56 |
| 8 000 | R0,25326 | R2 026,08 |
| 12 000 | R0,25174 | R3 020,88 |
| 20 000 | R0,25000 | R5 000,00 |
| 28 000 | R0,24692 | R6 913,76 |
| 40 000 | R0,23876 | R9 550,40 |
| 48 000 | R0,23489 | R11 274,72 |
| 96 000 | R0,22503 | R21 602,88 |
| 100 000 | R0,22119 | R22 119,00 |

