22 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C3A220FX01D

DigiKey Part Number
490-GCM31A5C3A220FX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C3A220FX01DCT-ND - Cut Tape (CT)
490-GCM31A5C3A220FX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C3A220FX01D
Description
CAP CER 22PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C3A220FX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 641
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,42000R10,42
10R6,45300R64,53
50R4,90000R245,00
100R4,47830R447,83
500R3,60816R1 804,08
1 000R3,35761R3 357,61
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,03917R12 156,68
8 000R2,89903R23 192,24
12 000R2,82767R33 932,04
20 000R2,78615R55 723,00
Manufacturers Standard Package