
GRM31A7U2J120JW31D | |
|---|---|
DigiKey Part Number | 490-GRM31A7U2J120JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U2J120JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U2J120JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U2J120JW31D |
Description | CAP CER 12PF 630V U2J 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U2J120JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,92400 | R29,24 |
| 50 | R2,13420 | R106,71 |
| 100 | R1,88880 | R188,88 |
| 500 | R1,47674 | R738,37 |
| 1 000 | R1,34987 | R1 349,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,21838 | R4 873,52 |
| 8 000 | R1,06441 | R8 515,28 |
| 12 000 | R1,05966 | R12 715,92 |
| 20 000 | R1,03502 | R20 700,40 |
| 28 000 | R1,01167 | R28 326,76 |
| 40 000 | R0,98920 | R39 568,00 |
| 48 000 | R0,97856 | R46 970,88 |
| 96 000 | R0,97547 | R93 645,12 |

