47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C2J470JX01D

DigiKey Part Number
490-GCM31A5C2J470JX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C2J470JX01DCT-ND - Cut Tape (CT)
490-GCM31A5C2J470JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C2J470JX01D
Description
CAP CER 47PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C2J470JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 895
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,11700R41,17
50R3,05500R152,75
100R2,72730R272,73
500R2,17410R1 087,05
1 000R2,00337R2 003,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,46409R5 856,36
8 000R1,37995R11 039,60
12 000R1,33781R16 053,72
20 000R1,29112R25 822,40
28 000R1,26382R35 386,96
40 000R1,23757R49 502,80
48 000R1,22513R58 806,24
96 000R1,18322R113 589,12
100 000R1,18100R118 100,00
Manufacturers Standard Package