
GCM21B5C2J821FX03L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J821FX03LTR-ND - Tape & Reel (TR) 490-GCM21B5C2J821FX03LCT-ND - Cut Tape (CT) 490-GCM21B5C2J821FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J821FX03L |
Description | CAP CER 820PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J821FX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 10 | R5,27600 | R52,76 |
| 50 | R3,96240 | R198,12 |
| 100 | R3,55570 | R355,57 |
| 500 | R2,87214 | R1 436,07 |
| 1 000 | R2,66125 | R2 661,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,29699 | R6 890,97 |
| 6 000 | R2,17284 | R13 037,04 |
| 9 000 | R2,11064 | R18 995,76 |
| 15 000 | R2,04173 | R30 625,95 |
| 21 000 | R2,03690 | R42 774,90 |
| 30 000 | R1,96267 | R58 880,10 |
| 36 000 | R1,94430 | R69 994,80 |
| 72 000 | R1,88243 | R135 534,96 |
| 75 000 | R1,87915 | R140 936,25 |

