1800 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C2J182FX0AL

DigiKey Part Number
490-GCM21B5C2J182FX0ALTR-ND - Tape & Reel (TR)
490-GCM21B5C2J182FX0ALCT-ND - Cut Tape (CT)
490-GCM21B5C2J182FX0ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C2J182FX0AL
Description
CAP CER 1800PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5C2J182FX0AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 825
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,75000R10,75
10R5,79700R57,97
50R4,35900R217,95
100R3,78590R378,59
500R3,24990R1 624,95
1 000R3,16268R3 162,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,10135R9 304,05
6 000R2,95686R17 741,16
9 000R2,94550R26 509,50
15 000R2,91714R43 757,10
21 000R2,86547R60 174,87
30 000R2,81575R84 472,50
36 000R2,79220R100 519,20
Manufacturers Standard Package