
GCM21B5C2J152FX0AL | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J152FX0ALTR-ND - Tape & Reel (TR) 490-GCM21B5C2J152FX0ALCT-ND - Cut Tape (CT) 490-GCM21B5C2J152FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J152FX0AL |
Description | CAP CER 1500PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J152FX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,59000 | R10,59 |
| 10 | R6,36900 | R63,69 |
| 50 | R4,94040 | R247,02 |
| 100 | R4,45470 | R445,47 |
| 500 | R3,39272 | R1 696,36 |
| 1 000 | R3,35744 | R3 357,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,13731 | R9 411,93 |
| 6 000 | R2,85228 | R17 113,68 |
| 9 000 | R2,84126 | R25 571,34 |
| 15 000 | R2,81778 | R42 266,70 |
| 21 000 | R2,76732 | R58 113,72 |
| 30 000 | R2,71880 | R81 564,00 |
| 36 000 | R2,69581 | R97 049,16 |

