
GCM21AR72E472KWB1D | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E472KWB1DTR-ND - Tape & Reel (TR) 490-GCM21AR72E472KWB1DCT-ND - Cut Tape (CT) 490-GCM21AR72E472KWB1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E472KWB1D |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 10 | R5,19200 | R51,92 |
| 50 | R3,89180 | R194,59 |
| 100 | R3,49360 | R349,36 |
| 500 | R2,81972 | R1 409,86 |
| 1 000 | R2,61151 | R2 611,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,34542 | R9 381,68 |
| 8 000 | R2,22714 | R17 817,12 |
| 12 000 | R2,16787 | R26 014,44 |
| 20 000 | R2,10221 | R42 044,20 |
| 28 000 | R2,06381 | R57 786,68 |
| 40 000 | R2,02688 | R81 075,20 |
| 48 000 | R2,00939 | R96 450,72 |

