GCM21AR72E122KWB1D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R5,17000
Datasheet
New at DigiKey
1200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21AR72E122KWB1D

DigiKey Part Number
490-GCM21AR72E122KWB1DTR-ND - Tape & Reel (TR)
490-GCM21AR72E122KWB1DCT-ND - Cut Tape (CT)
490-GCM21AR72E122KWB1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21AR72E122KWB1D
Description
CAP CER 1200PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,41000R9,41
10R5,83100R58,31
50R4,40260R220,13
100R3,96070R396,07
500R3,21696R1 608,48
1 000R2,98708R2 987,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,69515R10 780,60
8 000R2,56450R20 516,00
12 000R2,49904R29 988,48
20 000R2,42651R48 530,20
28 000R2,38409R66 754,52
40 000R2,34328R93 731,20
48 000R2,32394R111 549,12
Manufacturers Standard Package