
GRM31C5C2A683JA01L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2A683JA01LTR-ND - Tape & Reel (TR) 490-GRM31C5C2A683JA01LCT-ND - Cut Tape (CT) 490-GRM31C5C2A683JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2A683JA01L |
Description | CAP CER 0.068UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2A683JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R4,72200 | R47,22 |
| 50 | R3,51880 | R175,94 |
| 100 | R3,15080 | R315,08 |
| 500 | R2,52934 | R1 264,67 |
| 1 000 | R2,33744 | R2 337,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,14722 | R4 294,44 |
| 4 000 | R2,09109 | R8 364,36 |
| 6 000 | R2,02483 | R12 148,98 |
| 10 000 | R1,95138 | R19 513,80 |
| 14 000 | R1,93263 | R27 056,82 |

