
GCM188R91H223KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R91H223KA37DTR-ND - Tape & Reel (TR) 490-GCM188R91H223KA37DCT-ND - Cut Tape (CT) 490-GCM188R91H223KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R91H223KA37D |
Description | CAP CER 0.022UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R91H223KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,24300 | R12,43 |
| 50 | R0,86700 | R43,35 |
| 100 | R0,75450 | R75,45 |
| 500 | R0,56226 | R281,13 |
| 1 000 | R0,50311 | R503,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,41737 | R1 669,48 |
| 8 000 | R0,37761 | R3 020,88 |
| 12 000 | R0,37318 | R4 478,16 |
| 20 000 | R0,35468 | R7 093,60 |
| 28 000 | R0,34388 | R9 628,64 |
| 40 000 | R0,33603 | R13 441,20 |
| 48 000 | R0,31111 | R14 933,28 |

