GCM188R71E332JA37D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: R0,00000
Datasheet
3300 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71E332JA37D

DigiKey Part Number
490-GCM188R71E332JA37DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R71E332JA37D
Description
CAP CER 3300PF 25V X7R 0603
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E332JA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,52172R2 086,88
Manufacturers Standard Package