
UCD2A220MNS1GS | |
|---|---|
DigiKey Part Number | UCD2A220MNS1GTR-ND - Tape & Reel (TR) 493-UCD2A220MNS1GSCT-ND - Cut Tape (CT) 493-UCD2A220MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A220MNS1GS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,96000 | R15,96 |
| 10 | R10,13300 | R101,33 |
| 50 | R7,67280 | R383,64 |
| 100 | R6,89470 | R689,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R5,55372 | R2 776,86 |
| 1 000 | R5,13110 | R5 131,10 |
| 1 500 | R4,91763 | R7 376,44 |
| 2 500 | R4,67964 | R11 699,10 |
| 3 500 | R4,53977 | R15 889,19 |
| 5 000 | R4,40460 | R22 023,00 |
| 6 000 | R4,34033 | R26 041,98 |
| 12 000 | R4,12285 | R49 474,20 |
| 12 500 | R4,11127 | R51 390,88 |

